90J1K5E

Ohmite
588-90J1K5E
90J1K5E

Mfr.:

Description:
Wirewound Resistors - Through Hole 11watt 1.5K 5% Axial

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 25

Stock:
25 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
9,19 € 9,19 €
6,91 € 69,10 €
6,17 € 154,25 €
6,05 € 302,50 €
5,74 € 574,00 €
5,34 € 1.335,00 €
5,01 € 2.505,00 €
4,72 € 4.720,00 €

Product Attribute Attribute Value Select Attribute
Ohmite
Product Category: Wirewound Resistors - Through Hole
RoHS:  
1.5 kOhms
11 W
1.08 kV
5 %
Axial
30 PPM / C
45.6 mm
8.7 mm
+ 350 C
90
Bulk
Brand: Ohmite
Features: Coated Resistors, Vitreous Enamel Coated
Mounting Style: PCB Mount
Product: Power Resistors Wirewound Vitreous Enamel
Product Type: Wirewound Resistors
Factory Pack Quantity: 25
Subcategory: Resistors
Technology: Wirewound
Type: Axial Lead Wirewound Resistor
Unit Weight: 5,455 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8533210000
CNHTS:
8533310000
CAHTS:
8533210000
USHTS:
8533210080
JPHTS:
853321000
KRHTS:
8533219000
MXHTS:
8533210100
BRHTS:
85332110
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Mexico
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.