5104AE

Ohmite
588-5104AE
5104AE

Mfr.:

Description:
Knobs & Dials HANDWHEEL W/POINTER HEX

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2

Stock:
2 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
70,23 € 70,23 €
65,24 € 326,20 €
61,24 € 612,40 €
57,73 € 1.443,25 €
55,81 € 2.790,50 €
54,09 € 5.409,00 €
250 Quote

Product Attribute Attribute Value Select Attribute
Ohmite
Product Category: Knobs & Dials
RoHS:  
Knobs
Pointer/Selector
3/8 in
83 mm
Aluminum
Smooth
Black
5100AE
Bulk
Brand: Ohmite
Product Type: Knobs & Dials
Factory Pack Quantity: 1
Subcategory: Knobs & Dials
Unit Weight: 123,145 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8533210000
CNHTS:
8533219000
CAHTS:
8533210000
USHTS:
8533908000
JPHTS:
8533210000
KRHTS:
8533219000
MXHTS:
8533210100
BRHTS:
85332110
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.