5000E

Ohmite
588-5000E
5000E

Mfr.:

Description:
Knobs & Dials 2-3/16' 1-100DIAL

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
500
Expected 7/27/2026
270
Expected 8/3/2026
Factory Lead Time:
8
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,81 € 4,81 €
4,24 € 42,40 €
4,17 € 417,00 €
3,97 € 992,50 €
3,81 € 1.905,00 €
3,66 € 3.660,00 €
5.000 Quote

Product Attribute Attribute Value Select Attribute
Ohmite
Product Category: Knobs & Dials
RoHS:  
Accessories
Dial Plate
1/4 in
56 mm
Aluminum
Black
Numbers, 0 to 100
RHS, RJS, RKS, RLS Series
5000E
Bulk
Brand: Ohmite
Indicator Colour: White
Product Type: Knobs & Dials
Factory Pack Quantity: 1
Subcategory: Knobs & Dials
Unit Weight: 3,122 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8533900000
CNHTS:
8533900000
CAHTS:
8533909000
USHTS:
8533908000
JPHTS:
853390000
KRHTS:
8533909000
MXHTS:
85339099
BRHTS:
85339000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.