23J1K5E

Ohmite
588-23J1K5E
23J1K5E

Mfr.:

Description:
Wirewound Resistors - Through Hole 3watt 1.5K 5%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 47

Stock:
47 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,53 € 3,53 €
2,39 € 23,90 €
1,57 € 39,25 €
1,51 € 151,00 €
1,41 € 705,00 €
1,32 € 1.320,00 €
1,17 € 5.850,00 €

Product Attribute Attribute Value Select Attribute
Ohmite
Product Category: Wirewound Resistors - Through Hole
RoHS:  
1.5 kOhms
3 W
135 V
5 %
Axial
30 PPM / C
13.1 mm
5.6 mm
+ 350 C
20
Bulk
Brand: Ohmite
Features: Coated Resistors, Vitreous Enamel Coated
Mounting Style: PCB Mount
Product: Power Resistors Wirewound Vitreous Enamel
Product Type: Wirewound Resistors
Factory Pack Quantity: 25
Subcategory: Resistors
Technology: Wirewound
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8533210000
CNHTS:
8533219000
CAHTS:
8533210000
USHTS:
8533210080
JPHTS:
853321000
KRHTS:
8533219000
MXHTS:
8533210100
BRHTS:
85332110
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.