LTM8058MPY#PBF

Analog Devices
584-LTM8058MPY#PBF
LTM8058MPY#PBF

Mfr.:

Description:
Switching Voltage Regulators 3.1Vin to 31Vin Iso Module DC/DC Conv

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 55

Stock:
55 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
43,10 € 43,10 €
42,40 € 424,00 €
40,51 € 1.012,75 €
38,69 € 3.869,00 €
38,68 € 6.498,24 €
1.008 Quote

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
BGA-38
Flyback
2.5 V to 13 V, 1.2 V to 12 V
440 mA
2 Output
850 uA
Adjustable
- 55 C
+ 125 C
LTM8058
Tray
Brand: Analog Devices
Development Kit: DC1988A
Input Voltage: 3.1 V to 31 V
Input Voltage - Max: 31 V
Input Voltage - Min: 3.1 V
Load Regulation: 1.5 %, 2 mV
Moisture Sensitive: Yes
Operating Supply Current: 850 uA
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 168
Subcategory: PMIC - Power Management ICs
Type: Isolated uModule DC/DC Converter with LDO Post Regulator
Unit Weight: 1,128 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542390000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

µModule® Power Products

Linear Technology/Analog Devices µModule® Power Products are system-in-package (SiP) power management solutions with integrated DC/DC controllers, inductors, power transistors, compensation components, input and output capacitors. The devices are housed in compact, surface-mount BGA or LGA packages. µModule power products support functions like step-down (buck), step-up (boost), step-down and step-up (buck-boost), battery charger, isolated converter, and LED driver.

Power Management ICs

Analog Devices Inc. Power Management ICs (PMICs) power innovation with precision and efficiency. With unmatched power densities, ultra-low noise technology, and superior reliability, Analog Devices’ PMIC portfolio supports complex power architectures in the most demanding applications, including industrial, automotive, and aerospace. Electronics engineers and designers are supported with power management evaluation boards and design tools, such as LTspice®, to ease development and optimize performance. From Silent Switcher® regulators and µModule® power solutions to advanced battery management, LDOs, and digital power control, ADI delivers high-efficiency, low-noise, and compact solutions that ensure reliability and scalability.