LTM8045MPY#PBF

Analog Devices
584-LTM8045MPY#PBF
LTM8045MPY#PBF

Mfr.:

Description:
Switching Voltage Regulators Inv or SEPIC Module DC/DC Conv w/ Up

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
585
Expected 8/18/2026
Factory Lead Time:
10
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
27,26 € 27,26 €
26,82 € 268,20 €
25,82 € 645,50 €
25,40 € 2.540,00 €
24,24 € 6.617,52 €
546 Quote

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Switching Voltage Regulators
RoHS:  
REACH - SVHC:
SMD/SMT
BGA-40
Inverting, SEPIC
15 V
1 A
1 Output
30 uA
2 MHz
- 55 C
+ 125 C
LTM8045
Tray
Brand: Analog Devices
Development Kit: DC1533A
Input Voltage: 2.8 V to 18 V
Load Regulation: 0.2 %
Moisture Sensitive: Yes
Operating Supply Current: 10 mA
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 273
Subcategory: PMIC - Power Management ICs
Type: DC/DC uModule Regulator
Unit Weight: 2,317 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

µModule® Power Products

Linear Technology/Analog Devices µModule® Power Products are system-in-package (SiP) power management solutions with integrated DC/DC controllers, inductors, power transistors, compensation components, input and output capacitors. The devices are housed in compact, surface-mount BGA or LGA packages. µModule power products support functions like step-down (buck), step-up (boost), step-down and step-up (buck-boost), battery charger, isolated converter, and LED driver.

LTM8045 Inverting/SEPIC Converter DC/DC Converters

Analog Devices Inc. LTM8045 Inverting or SEPIC μModule DC/DC Converters with up to 700mA output current include power devices, inductors, control circuitry, and passive components. The Analog Devices LTM8045 module converts from inverting or SEPIC configuration by grounding the appropriate output rail. The regulated output voltage can be above, below, or equal to the input voltage in the SEPIC configuration. Small resistors to set the output voltage and switching frequency and input/output capacitors are all that is needed to complete the design. To control the soft-start and undervoltage lockout, other components may be used. The LTM8045 package is suitable for automated assembly by standard surface mount equipment in a compact (6.25mm × 11.25mm) overmolded ball grid array (BGA).

Power Management ICs

Analog Devices Inc. Power Management ICs (PMICs) power innovation with precision and efficiency. With unmatched power densities, ultra-low noise technology, and superior reliability, Analog Devices’ PMIC portfolio supports complex power architectures in the most demanding applications, including industrial, automotive, and aerospace. Electronics engineers and designers are supported with power management evaluation boards and design tools, such as LTspice®, to ease development and optimize performance. From Silent Switcher® regulators and µModule® power solutions to advanced battery management, LDOs, and digital power control, ADI delivers high-efficiency, low-noise, and compact solutions that ensure reliability and scalability.