LTM8003HY#PBF

Analog Devices
584-LTM8003HY#PBF
LTM8003HY#PBF

Mfr.:

Description:
Switching Voltage Regulators 40VIN, 3.5A Buck Silent Switcher Modul

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 157

Stock:
157 Can Dispatch Immediately
Factory Lead Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
24,06 € 24,06 €
23,67 € 236,70 €
22,79 € 569,75 €
21,91 € 2.191,00 €
20,96 € 5.449,60 €
20,95 € 10.894,00 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Switching Voltage Regulators
RoHS:  
REACH - SVHC:
SMD/SMT
BGA-48
Buck
970 mV to 18 V
3.5 A
1 Output
25 uA
3 MHz
- 40 C
+ 150 C
LTM8003
Tray
Brand: Analog Devices
Development Kit: DC2416A
Input Voltage: 3.4 V to 40 V
Input Voltage - Max: 40 V
Input Voltage - Min: 3.4 V
Load Regulation: 0.5 %
Moisture Sensitive: Yes
Operating Supply Current: 12 mA
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 260
Subcategory: PMIC - Power Management ICs
Type: uModule Regulator
Unit Weight: 5,748 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Korea, Republic of
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Silent Switcher® Solutions for EMI Compliance

Analog Devices Electromagnetic Interference (EMI) compliance is often mandatory and a critical design challenge for medical, automotive, test, and measurement equipment manufacturers. For example, if a device fails EMI compliance, it not only creates a long design cycle, it also increases cost as a result of re-design and re-evaluation for EMI compliance. To overcome these challenges, Analog Devices offers Silent Switcher® Architecture which minimizes the risk of problems caused by EMI, making µModule® Regulators and Discrete DC-DC ideal for noise-sensitive applications.

LTM80xx Step-Down µModule® Regulators

Analog Devices Inc. LTM80xx are 40VIN, 3.5A (continuous) Step-Down Silent Switcher μModule® (power module) Regulators. Included in the package are the switching controller, power switches, inductor, and all support components. The components operate over an input voltage range of 3.4V to 40V. The LTM8003 supports an output voltage range of 0.97V to 18V. The LTM8053 from Analog Devices supports an output voltage range of 0.97V to 15V. Both devices have a switching frequency range of 200kHz to 3MHz, each set by a single resistor. Only the input and output filter capacitors are needed to finish the design.

Power Management ICs

Analog Devices Inc. Power Management ICs (PMICs) power innovation with precision and efficiency. With unmatched power densities, ultra-low noise technology, and superior reliability, Analog Devices’ PMIC portfolio supports complex power architectures in the most demanding applications, including industrial, automotive, and aerospace. Electronics engineers and designers are supported with power management evaluation boards and design tools, such as LTspice®, to ease development and optimize performance. From Silent Switcher® regulators and µModule® power solutions to advanced battery management, LDOs, and digital power control, ADI delivers high-efficiency, low-noise, and compact solutions that ensure reliability and scalability.