LTM4676AIY#PBF

Analog Devices
584-LTM4676AIY#PBF
LTM4676AIY#PBF

Mfr.:

Description:
Switching Voltage Regulators 2x 13A or 1x 26A Module Reg w/ Dig Pw

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4

Stock:
4
Can Dispatch Immediately
On Order:
360
Expected 7/17/2026
1.800
Expected 12/30/2026
Factory Lead Time:
33
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
83,19 € 83,19 €
69,60 € 696,00 €
64,94 € 1.623,50 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Switching Voltage Regulators
RoHS:  
REACH - SVHC:
SMD/SMT
BGA-144
Buck
500 mV to 5.5 V
13 A
1 Output
20 mA
500 kHz
- 40 C
+ 125 C
LTM4676A
Tray
Brand: Analog Devices
Development Kit: DC1811B-B, DC1989B-A, DC1989B-B, DC1989B-C, DC2106B-B, DC2204B
Input Voltage: 4.5 V to 26.5 V
Input Voltage - Max: 17 V
Input Voltage - Min: 4.5 V
Load Regulation: 0.03 %
Moisture Sensitive: Yes
Operating Supply Current: 20 mA
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 90
Subcategory: PMIC - Power Management ICs
Tradename: uModule
Type: uModule Regulator with Digital Power Sysem Management
Unit Weight: 37,152 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390070
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

Digital Power System Management

Analog Devices Inc. Digital Power System Management (PSM) devices help designers simplify and accelerate power system characterization, optimization, and data mining during prototyping, deployment, and field operation. Using the PSM devices enable designers to add digital PMBus/SMBus/I2C-interface based control, telemetry, and black-box fault recording to analog DC-DC power converters. 

µModule® Power Products

Linear Technology/Analog Devices µModule® Power Products are system-in-package (SiP) power management solutions with integrated DC/DC controllers, inductors, power transistors, compensation components, input and output capacitors. The devices are housed in compact, surface-mount BGA or LGA packages. µModule power products support functions like step-down (buck), step-up (boost), step-down and step-up (buck-boost), battery charger, isolated converter, and LED driver.

LTM46xx µModule Regulators

Analog Devices LTM46xx µModule Regulators are system-in-package (SiP) power management solutions with integrated DC-DC controllers, inductors, power transistors, compensation components, input and output capacitors in a compact, surface-mount BGA or LGA package. The LTM46xx µModule Regulators support functions such as step-down (buck), step-up (boost), and step-down and step-up (buck-boost), and are available with a wide range of features. Select products are low-EMI solution compliant with EN55022 class B standards, CISPR 22 (Class B) & CISPR 25 (Class 5). The compact and highly integrated design of the µModule power products addresses time and space constraints while delivering highly reliable and efficient performance. 

LTM467x/LTM468x μModule Regulators

Analog Devices Inc. LTM467x/LTM468x μModule Regulators with Digital Power System Management have telemetry monitoring power management parameters over PMBus. This is an open standard I2C-based digital interface protocol. The devices also offer remote configurability. The LTM467x/LTM468x series from Analgo Devices consists of precision mixed-signal circuitry, EEPROM, power MOSFETs, fast analog control loops, inductors, and supporting components. Outputs are margined, tuned, and ramped up and down at programmable slew rates with sequencing delay times with the LTM467x/LTM468x 2-wire serial interface. The pin-strapping resistors can be set at start-up by output voltages, switching frequency, and channel phase angle assignments.

Power Management ICs

Analog Devices Inc. Power Management ICs (PMICs) power innovation with precision and efficiency. With unmatched power densities, ultra-low noise technology, and superior reliability, Analog Devices’ PMIC portfolio supports complex power architectures in the most demanding applications, including industrial, automotive, and aerospace. Electronics engineers and designers are supported with power management evaluation boards and design tools, such as LTspice®, to ease development and optimize performance. From Silent Switcher® regulators and µModule® power solutions to advanced battery management, LDOs, and digital power control, ADI delivers high-efficiency, low-noise, and compact solutions that ensure reliability and scalability.