LTM4651IY#PBF

Analog Devices
584-LTM4651IYPBF
LTM4651IY#PBF

Mfr.:

Description:
Switching Voltage Regulators EN55022B Compliant 58V, 24W Inv-Out DC/D

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 232

Stock:
232 Can Dispatch Immediately
Factory Lead Time:
11 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
31,55 € 31,55 €
31,05 € 310,50 €
29,80 € 745,00 €
28,96 € 2.896,00 €
27,83 € 4.731,10 €
510 Quote

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Switching Voltage Regulators
RoHS:  
REACH - SVHC:
SMD/SMT
BGA-77
Inverting
- 26.5 V to - 500 mV
4 A
1 Output
16 uA
250 kHz to 3 MHz
- 40 C
+ 125 C
LTM4651
Tray
Brand: Analog Devices
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Input Voltage: 3.6 V to 58 V
Input Voltage - Max: 58 V
Input Voltage - Min: 3.6 V
Moisture Sensitive: Yes
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 170
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 3.6 V
Tradename: uModule
Type: uModule Regulator
Unit Weight: 7,430 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390070
MXHTS:
8542399999
ECCN:
EAR99