LTM4644IY-1#PBF

Analog Devices
584-LTM4644IY1PBF
LTM4644IY-1#PBF

Mfr.:

Description:
Switching Voltage Regulators 4x DC/DC Module Reg w/ Config 4A Out

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.383

Stock:
1.383
Can Dispatch Immediately
On Order:
340
Expected 6/25/2026
Factory Lead Time:
10
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
48,41 € 48,41 €
47,62 € 476,20 €
45,57 € 1.139,25 €
44,53 € 4.453,00 €
44,52 € 7.568,40 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Switching Voltage Regulators
RoHS:  
REACH - SVHC:
SMD/SMT
BGA-77
Buck
600 mV to 5.5 V
4 A
4 Output
11 uA
1 MHz
- 40 C
+ 125 C
LTM4644
Tray
Brand: Analog Devices
Input Voltage: 4 V to 14 V
Input Voltage - Max: 14 V
Input Voltage - Min: 4 V
Load Regulation: 0.5 %
Moisture Sensitive: Yes
Operating Supply Current: 2 mA
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 170
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 4 V
Tradename: uModule
Type: DC/DC Step-Down uModule Regulator
Unit Weight: 5,378 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390070
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

µModule® Power Products

Linear Technology/Analog Devices µModule® Power Products are system-in-package (SiP) power management solutions with integrated DC/DC controllers, inductors, power transistors, compensation components, input and output capacitors. The devices are housed in compact, surface-mount BGA or LGA packages. µModule power products support functions like step-down (buck), step-up (boost), step-down and step-up (buck-boost), battery charger, isolated converter, and LED driver.

LTM46xx µModule Regulators

Analog Devices LTM46xx µModule Regulators are system-in-package (SiP) power management solutions with integrated DC-DC controllers, inductors, power transistors, compensation components, input and output capacitors in a compact, surface-mount BGA or LGA package. The LTM46xx µModule Regulators support functions such as step-down (buck), step-up (boost), and step-down and step-up (buck-boost), and are available with a wide range of features. Select products are low-EMI solution compliant with EN55022 class B standards, CISPR 22 (Class B) & CISPR 25 (Class 5). The compact and highly integrated design of the µModule power products addresses time and space constraints while delivering highly reliable and efficient performance. 

LTM4644/LTM4644-1 Quad DC/DC μModule Regulators

Analog Devices Inc. LTM4644/LTM4644-1 Quad DC/DC μModule® Regulators with Configurable 4A Output Array operate over an input voltage range of 4V to 14V or 2.375V to 14V with an external bias supply. An output voltage range of 0.6V to 5.5V is supported by the regulators and the LTM4644/LTM4644-1 outputs can be paralleled in an array for up to 16A capability. Analog Devices Inc. LTM4644/LTM4644-1 regulators provide 4A continuous (5A peak) output current per channel delivered by the high-efficiency design. Bulk input and output are the only capacitors needed.

Power Management ICs

Analog Devices Inc. Power Management ICs (PMICs) power innovation with precision and efficiency. With unmatched power densities, ultra-low noise technology, and superior reliability, Analog Devices’ PMIC portfolio supports complex power architectures in the most demanding applications, including industrial, automotive, and aerospace. Electronics engineers and designers are supported with power management evaluation boards and design tools, such as LTspice®, to ease development and optimize performance. From Silent Switcher® regulators and µModule® power solutions to advanced battery management, LDOs, and digital power control, ADI delivers high-efficiency, low-noise, and compact solutions that ensure reliability and scalability.