LTM4632IY#PBF

Analog Devices
584-LTM4632IY#PBF
LTM4632IY#PBF

Mfr.:

Description:
Switching Voltage Regulators Ultrathin, 3x Out, Buck Module Reg for

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.071

Stock:
1.071 Can Dispatch Immediately
Factory Lead Time:
22 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
16,67 € 16,67 €
16,40 € 164,00 €
15,79 € 394,75 €
14,94 € 1.494,00 €
14,93 € 7.763,60 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Switching Voltage Regulators
RoHS:  
REACH - SVHC:
SMD/SMT
BGA-25
Buck
600 mV to 2.5 V
3 A
2 Output
13 mA
1 MHz
- 40 C
+ 125 C
LTM4632
Tray
Brand: Analog Devices
Development Kit: DC2367A
Input Voltage - Max: 15 V
Input Voltage - Min: 3.6 V
Load Regulation: 0.2 %
Moisture Sensitive: Yes
Operating Supply Current: 13 mA
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 260
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 3.6 V
Tradename: uModule
Type: Step-Down uModule Regulator
Unit Weight: 89 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390070
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Taiwan
The country is subject to change at the time of shipment.

LTM46xx µModule Regulators

Analog Devices LTM46xx µModule Regulators are system-in-package (SiP) power management solutions with integrated DC-DC controllers, inductors, power transistors, compensation components, input and output capacitors in a compact, surface-mount BGA or LGA package. The LTM46xx µModule Regulators support functions such as step-down (buck), step-up (boost), and step-down and step-up (buck-boost), and are available with a wide range of features. Select products are low-EMI solution compliant with EN55022 class B standards, CISPR 22 (Class B) & CISPR 25 (Class 5). The compact and highly integrated design of the µModule power products addresses time and space constraints while delivering highly reliable and efficient performance. 

µModule® Power Products

Linear Technology/Analog Devices µModule® Power Products are system-in-package (SiP) power management solutions with integrated DC/DC controllers, inductors, power transistors, compensation components, input and output capacitors. The devices are housed in compact, surface-mount BGA or LGA packages. µModule power products support functions like step-down (buck), step-up (boost), step-down and step-up (buck-boost), battery charger, isolated converter, and LED driver.

LTM4632 Step-Down μModule® Regulators

Analog Devices Inc. LTM4632 Step-Down μModule® Regulators are triple-output regulators housed in an ultra-thin package. The LTM4632 includes the switching controller, power FETs, inductors, and support components. The LTM4632 Regulators offer a complete power solution for DDR-QDR™4 SRAM. From a 3.6V to 15V input voltage, the LTM4632 regulators support two ±3A output rails and a 10mA low noise reference VTTR output. Both output rails are sink and source capable of VDDQ and VTT. Designers can configure the power module as a two-phase single ±6A output VTT. To optimize performance, the devices support selectable Burst Mode operation (CH1 only) and output voltage tracking. Analog Devices Inc. LTM4632's high switching frequency and current-mode control architecture deliver a fast transient response to line and load changes while maintaining stable operation.

Power Management ICs

Analog Devices Inc. Power Management ICs (PMICs) power innovation with precision and efficiency. With unmatched power densities, ultra-low noise technology, and superior reliability, Analog Devices’ PMIC portfolio supports complex power architectures in the most demanding applications, including industrial, automotive, and aerospace. Electronics engineers and designers are supported with power management evaluation boards and design tools, such as LTspice®, to ease development and optimize performance. From Silent Switcher® regulators and µModule® power solutions to advanced battery management, LDOs, and digital power control, ADI delivers high-efficiency, low-noise, and compact solutions that ensure reliability and scalability.