LTC4059AEDC#TRPBF

Analog Devices
584-LTC4059AEDCTRPBF
LTC4059AEDC#TRPBF

Mfr.:

Description:
Battery Management 900mA Lin Li-Ion Bat Chrs w/ Thermal Reg

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 2500   Multiples: 2500
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2500)
2,78 € 6.950,00 €

Similar Product

Analog Devices LTC4059AEDC#TRMPBF
Analog Devices
Battery Management 900mA Lin Li-Ion Bat Chrs w/ Thermal Reg

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Battery Management
RoHS:  
Charge Management
Lithium-ion, Lithium Polymer, Nickel Cadmium (NiCd), Nickel Metal Hydride (NiMH)
8 V
DFN-6
SMD/SMT
LTC4059
Reel
Brand: Analog Devices
Development Kit: DC685A
Product Type: Battery Management
Factory Pack Quantity: 2500
Subcategory: PMIC - Power Management ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542390000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Power Management ICs

Analog Devices Inc. Power Management ICs (PMICs) power innovation with precision and efficiency. With unmatched power densities, ultra-low noise technology, and superior reliability, Analog Devices’ PMIC portfolio supports complex power architectures in the most demanding applications, including industrial, automotive, and aerospace. Electronics engineers and designers are supported with power management evaluation boards and design tools, such as LTspice®, to ease development and optimize performance. From Silent Switcher® regulators and µModule® power solutions to advanced battery management, LDOs, and digital power control, ADI delivers high-efficiency, low-noise, and compact solutions that ensure reliability and scalability.