LTC4010CFE#PBF

Analog Devices
584-LTC4010CFE#PBF
LTC4010CFE#PBF

Mfr.:

Description:
Battery Management Hi Eff St&alone Nickel Bat Chr

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 14.266

Stock:
14.266 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
11,70 € 11,70 €
9,23 € 92,30 €
8,48 € 212,00 €
7,68 € 729,60 €
7,55 € 2.151,75 €
7,37 € 4.200,90 €
7,23 € 7.555,35 €
5.035 Quote

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Battery Management
RoHS:  
Charge Management
Nickel Cadmium (NiCd), Nickel Metal Hydride (NiMH)
5 V
2 A
4.5 V to 34 V
TSSOP-16
SMD/SMT
LTC4010
Tube
Brand: Analog Devices
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: 0 C
Operating Supply Current: 5 mA
Product Type: Battery Management
Factory Pack Quantity: 95
Subcategory: PMIC - Power Management ICs
Unit Weight: 173 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99