LTC2610CGN#PBF

Analog Devices
584-LTC2610CGN#PBF
LTC2610CGN#PBF

Mfr.:

Description:
Digital to Analog Converters - DAC Octal 14-B R2R DACs in 16-Lead SSOP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
495
Expected 7/24/2026
800
Expected 12/4/2026
Factory Lead Time:
10
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
28,78 € 28,78 €
21,99 € 219,90 €
20,49 € 2.049,00 €
19,66 € 3.932,00 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Digital to Analog Converters - DAC
RoHS:  
LTC2610
14 bit
8 Channel
9 us
Voltage
3-Wire, Microwire, SPI
2.5 V to 5.5 V
2.5 V to 5.5 V
0 C
+ 70 C
SMD/SMT
SSOP-16
Tube
Brand: Analog Devices
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
DNL - Differential Nonlinearity: +/- 1 LSB
Gain Error: 0.2 %/FSR
INL - Integral Nonlinearity: +/- 3 LSB
Operating Supply Current: 2.6 mA
Pd - Power Dissipation: 20 mW
Product Type: DACs - Digital to Analog Converters
Factory Pack Quantity: 100
Subcategory: Data Converter ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2.5 V
Unit Weight: 290 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390040
MXHTS:
8542399999
ECCN:
EAR99

Data Converters

Analog Devices Inc. Data Converters are a portfolio of data converters that are unmatched in ability and deliver performance with value. The converters provide accurate and reliable conversion for a range of applications. Typical applications include industrial automation, programmable logic controllers, optical transceivers, data acquisition, and more.

Digital to Analog Converters (DACs)

Analog Devices Digital-to-Analog Converters (DACs) range from 8 bits to 24 bits and from a single channel to as many as 40 channels. Analog Devices DACs are offered in high-density packages with flexible I/O, high DC precision, and low glitch. Analog Devices DACs work well in a wide variety of open-loop or closed-loop systems, adjusting gain, offset, and many other signals, as well as fast-settling DACs suitable for AC applications such as waveform generation. Analog Devices' portfolio includes integrated output amplifier options for ease of use, dynamic range DACs for multicarrier generation over a very wide bandwidth, and various other digital-to-analog converters to suit any design needs.