LTC2449CUHF#PBF

Analog Devices
584-LTC2449CUHF#PBF
LTC2449CUHF#PBF

Mfr.:

Description:
Analog to Digital Converters - ADC 24-B 8-/16-Ch DS ADCs w/ Sel Sp

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 300

Stock:
300
Can Dispatch Immediately
On Order:
832
Expected 6/22/2026
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
20,04 € 20,04 €
16,06 € 160,60 €
14,43 € 360,75 €
13,94 € 1.449,76 €
13,42 € 3.489,20 €
13,11 € 6.817,20 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Analog to Digital Converters - ADC
RoHS:  
LTC2449
SMD/SMT
QFN-38
24 bit
16 Channel
SPI
8 kS/s
Differential/Single-Ended
Sigma-Delta
4.5 V to 5.5 V
0 C
+ 70 C
Tube
Brand: Analog Devices
Development Kit: DC742B
DNL - Differential Nonlinearity: 1 LSB
INL - Integral Nonlinearity: 83.8 LSB
Pd - Power Dissipation: 40 mW
Product Type: ADCs - Analog to Digital Converters
Reference Type: External
Shutdown: Shutdown
Factory Pack Quantity: 52
Subcategory: Data Converter ICs
Type: Precision
Unit Weight: 144 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390030
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Data Converters

Analog Devices Inc. Data Converters are a portfolio of data converters that are unmatched in ability and deliver performance with value. The converters provide accurate and reliable conversion for a range of applications. Typical applications include industrial automation, programmable logic controllers, optical transceivers, data acquisition, and more.

Analog to Digital Converters (ADC, A/D)

Analog Devices Inc. Analog-to-Digital Converters (ADC, A/D) translate analog electrical signals for data-processing purposes. With products matching performance, power, cost, and size needs, Analog Devices offers a large A/D converter portfolio.