LTC2206CUK#PBF

Analog Devices
584-LTC2206CUK#PBF
LTC2206CUK#PBF

Mfr.:

Description:
Analog to Digital Converters - ADC 16-B, 80Msps ADC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This product may require additional documentation to export from the United States.

In Stock: 52

Stock:
52 Can Dispatch Immediately
Factory Lead Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 52 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
115,15 € 115,15 €
97,12 € 971,20 €
89,77 € 2.244,25 €
87,26 € 9.075,04 €
2.548 Quote

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Analog to Digital Converters - ADC
Delivery Restrictions:
 This product may require additional documentation to export from the United States.
RoHS:  
LTC2206
SMD/SMT
QFN-48
16 bit
1 Channel
80 MS/s
Differential
Pipeline
3.3 V
Tube
Brand: Analog Devices
Development Kit: DC918C-C, DC918C-D, DC919A-B
DNL - Differential Nonlinearity: 0.3 LSB
INL - Integral Nonlinearity: 0.7 LSB
Pd - Power Dissipation: 650 mW
Product Type: ADCs - Analog to Digital Converters
Reference Type: Internal
SFDR - Spurious Free Dynamic Range: 100 dB
Shutdown: Shutdown
SINAD - Signal to Noise and Distortion Ratio: 78.2 dB
Factory Pack Quantity: 52
Subcategory: Data Converter ICs
Type: High Speed
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542390000
CAHTS:
8542390000
USHTS:
8542390030
MXHTS:
8542399999
ECCN:
3A001.a.5.a.5
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Taiwan
The country is subject to change at the time of shipment.

Data Converters

Analog Devices Inc. Data Converters are a portfolio of data converters that are unmatched in ability and deliver performance with value. The converters provide accurate and reliable conversion for a range of applications. Typical applications include industrial automation, programmable logic controllers, optical transceivers, data acquisition, and more.

Analog to Digital Converters (ADC, A/D)

Analog Devices Inc. Analog-to-Digital Converters (ADC, A/D) translate analog electrical signals for data-processing purposes. With products matching performance, power, cost, and size needs, Analog Devices offers a large A/D converter portfolio.