LTC2202IUK#PBF

Analog Devices
584-LTC2202IUK#PBF
LTC2202IUK#PBF

Mfr.:

Description:
Analog to Digital Converters - ADC 16-B, 10Msps ADC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
41
Expected 6/30/2026
312
156
Expected 9/17/2026
156
Expected 10/29/2026
Factory Lead Time:
13
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
72,42 € 72,42 €
61,60 € 616,00 €
56,13 € 1.403,25 €
54,50 € 5.668,00 €
260 Quote

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Analog to Digital Converters - ADC
RoHS:  
LTC2202
SMD/SMT
QFN-48
16 bit
1 Channel
Parallel
10 MS/s
Differential
Pipeline
3.3 V
3.3 V
78.3 dB
- 40 C
+ 85 C
Tube
Brand: Analog Devices
Development Kit: DC919A-F
DNL - Differential Nonlinearity: 0.3 LSB
FPBW - Full Power Bandwidth: 380 MHz
Gain Error: 0.2 %/FS
INL - Integral Nonlinearity: 1.2 LSB
Pd - Power Dissipation: 140 mW
Product Type: ADCs - Analog to Digital Converters
Reference Type: Internal
SFDR - Spurious Free Dynamic Range: 90 dB
Shutdown: Shutdown
SINAD - Signal to Noise and Distortion Ratio: 90 dB
Factory Pack Quantity: 52
Subcategory: Data Converter ICs
Type: High Speed
Unit Weight: 144 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390030
MXHTS:
8542399999
ECCN:
3A991.c.4
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Thailand
Country of Diffusion:
Taiwan
The country is subject to change at the time of shipment.

Data Converters

Analog Devices Inc. Data Converters are a portfolio of data converters that are unmatched in ability and deliver performance with value. The converters provide accurate and reliable conversion for a range of applications. Typical applications include industrial automation, programmable logic controllers, optical transceivers, data acquisition, and more.

Analog to Digital Converters (ADC, A/D)

Analog Devices Inc. Analog-to-Digital Converters (ADC, A/D) translate analog electrical signals for data-processing purposes. With products matching performance, power, cost, and size needs, Analog Devices offers a large A/D converter portfolio.