LTC1659CS8#PBF

Analog Devices
584-LTC1659CS8#PBF
LTC1659CS8#PBF

Mfr.:

Description:
Digital to Analog Converters - DAC 12-B R2R uP DAC in MS Package

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 280

Stock:
280 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
8,75 € 8,75 €
8,70 € 87,00 €
8,68 € 434,00 €
8,65 € 865,00 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Digital to Analog Converters - DAC
RoHS:  
LTC1659
12 bit
1 Channel
14 us
Voltage
3-Wire
2.7 V to 5.5 V
2.7 V to 5.5 V
0 C
+ 70 C
SMD/SMT
SOIC-8
Tube
Brand: Analog Devices
DNL - Differential Nonlinearity: +/- 0.5 LSB
INL - Integral Nonlinearity: +/- 5 LSB
Operating Supply Current: 240 uA
Pd - Power Dissipation: 720 uW
Product Type: DACs - Digital to Analog Converters
Factory Pack Quantity: 100
Subcategory: Data Converter ICs
Supply Voltage - Max: 5 V
Supply Voltage - Min: 2.7 V
Unit Weight: 100 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542390000
CAHTS:
8542390000
USHTS:
8542390040
MXHTS:
8542399999
ECCN:
EAR99