LTC1546IG#PBF

Analog Devices
584-LTC1546IG#PBF
LTC1546IG#PBF

Mfr.:

Description:
RS-232 Interface IC Sftwr-Sel Multiprotocol Tran w/ Term

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 98

Stock:
98 Can Dispatch Immediately
Factory Lead Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
33,67 € 33,67 €
27,42 € 274,20 €
24,99 € 624,75 €
23,80 € 2.237,20 €
22,93 € 6.466,26 €
22,92 € 11.849,64 €
5.029 Quote

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: RS-232 Interface IC
RoHS:  
SMD/SMT
SSOP-28
LTC1546
Transceiver
10 Mb/s
3 Driver
3 Receiver
5 V
5 V
126 mA
- 40 C
+ 85 C
Tube
Brand: Analog Devices
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Operating Supply Voltage: 5 V
Output Current: 150 mA
Pd - Power Dissipation: 625 mW
Product: RS-232 Transceivers
Product Type: RS-232 Interface IC
Protocol Supported: RS-232
Shutdown: Without Shutdown
Factory Pack Quantity: 47
Subcategory: Interface ICs
Type: Multiprotocol Transceiver
Unit Weight: 426 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99