LTC1541IS8#PBF

Analog Devices
584-LTC1541IS8#PBF
LTC1541IS8#PBF

Mfr.:

Description:
Analog Comparators uP Op Amp, Comp & Ref

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 371

Stock:
371 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,73 € 5,73 €
4,39 € 43,90 €
4,06 € 101,50 €
3,68 € 368,00 €
3,65 € 1.095,00 €
3,39 € 1.695,00 €
3,35 € 3.350,00 €
3,31 € 8.275,00 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Analog Comparators
RoHS:  
SMD/SMT
SOIC-8
1 Channel
CMOS, TTL
25 us
General Purpose
2.5 V
12.6 V
5 uA
1.8 mA
2 mV
1 nA
- 40 C
+ 85 C
LTC1541
Tube
Brand: Analog Devices
GBP - Gain Bandwidth Product: 12 kHz
Product: Analog Comparators
Product Type: Analog Comparators
Propagation Delay Time: 8 us
Shutdown: Shutdown
Factory Pack Quantity: 100
Subcategory: Amplifier ICs
Unit Weight: 73,284 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542330001
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Amplifier ICs

Analog Devices Amplifiers deliver high performance through a combination of expert design, manufacturing processes, and application support, offering products that simplify the signal conditioning design process. The broad portfolio of amplifiers includes operational amplifiers covering a range of precision, speed, and voltage ranges, specialty amplifiers covering special functions and operations like current sensing and optical trans-impedance amplifiers, ADC drivers, and instrumentation amplifiers.