LTC1485IN8#PBF

Analog Devices
584-LTC1485IN8#PBF
LTC1485IN8#PBF

Mfr.:

Description:
RS-485 Interface IC Diff Bus Tran

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 229

Stock:
229 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
7,40 € 7,40 €
5,75 € 57,50 €
5,08 € 254,00 €
4,46 € 446,00 €
4,42 € 4.420,00 €
4,40 € 11.000,00 €
5.000 Quote

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: RS-485 Interface IC
RoHS:  
Through Hole
PDIP-8
LTC1485
Transceiver
10 Mb/s
1 Driver
1 Receiver
Half Duplex
5.25 V
4.75 V
1.8 mA
- 40 C
+ 85 C
Tube
Brand: Analog Devices
Input Voltage: 5 V
Operating Supply Voltage: 5 V
Product: RS-485 Transceivers
Product Type: RS-485 Interface IC
Protocol Supported: RS-485
Shutdown: Shutdown
Factory Pack Quantity: 50
Subcategory: Interface ICs
Type: Low Power
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.