LTC1484CMS8#PBF

Analog Devices
584-LTC1484CMS8#PBF
LTC1484CMS8#PBF

Mfr.:

Description:
RS-485 Interface IC L Pwr RS485 Tran w/ Rcv Fail-Safe

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 140

Stock:
140 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
6,92 € 6,92 €
5,36 € 53,60 €
4,72 € 236,00 €
4,53 € 453,00 €
4,27 € 1.067,50 €
4,13 € 2.065,00 €
4,05 € 4.050,00 €
3,98 € 9.950,00 €
5.000 Quote

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: RS-485 Interface IC
RoHS:  
SMD/SMT
MSOP-8
LTC1484
Transceiver
5 Mb/s
1 Driver
1 Receiver
Half Duplex
5.25 V
4.75 V
600 uA
0 C
+ 70 C
15 kV
Tube
Brand: Analog Devices
Input Voltage: 5 V
Operating Supply Voltage: 5 V
Product: RS-485 Transceivers
Product Type: RS-485 Interface IC
Protocol Supported: RS-485
Shutdown: Shutdown
Factory Pack Quantity: 50
Subcategory: Interface ICs
Type: Low Power
Unit Weight: 100 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
United States
The country is subject to change at the time of shipment.