LTC1290DCN#PBF

Analog Devices
584-LTC1290DCN#PBF
LTC1290DCN#PBF

Mfr.:

Description:
Analog to Digital Converters - ADC 1x Chip 12-B Data Acquisition S

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 338

Stock:
338
Can Dispatch Immediately
On Order:
252
Expected 10/1/2026
Factory Lead Time:
13
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
21,43 € 21,43 €
16,50 € 165,00 €
15,80 € 284,40 €
14,94 € 1.613,52 €
14,43 € 3.636,36 €
14,10 € 7.106,40 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Analog to Digital Converters - ADC
RoHS:  
LTC1290
Through Hole
PDIP-20
12 bit
8 Channel
Serial
50 kS/s
Differential/Single-Ended
SAR
5 V
5 V
74 dB
0 C
+ 70 C
Tube
Brand: Analog Devices
DNL - Differential Nonlinearity: 1 LSB
Gain Error: 4 LSB
INL - Integral Nonlinearity: 0.75 LSB
Pd - Power Dissipation: 30 mW
Product Type: ADCs - Analog to Digital Converters
Reference Type: External
Shutdown: Shutdown
SINAD - Signal to Noise and Distortion Ratio: 73.3 dB
Factory Pack Quantity: 18
Subcategory: Data Converter ICs
Type: Precision
Unit Weight: 2,273 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390030
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Data Converters

Analog Devices Inc. Data Converters are a portfolio of data converters that are unmatched in ability and deliver performance with value. The converters provide accurate and reliable conversion for a range of applications. Typical applications include industrial automation, programmable logic controllers, optical transceivers, data acquisition, and more.

Analog to Digital Converters (ADC, A/D)

Analog Devices Inc. Analog-to-Digital Converters (ADC, A/D) translate analog electrical signals for data-processing purposes. With products matching performance, power, cost, and size needs, Analog Devices offers a large A/D converter portfolio.