LTC1049CN8#PBF

Analog Devices
584-LTC1049CN8#PBF
LTC1049CN8#PBF

Mfr.:

Description:
Precision Amplifiers L Pwr Zero-Drift Op Amp w/ Int Caps

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 102

Stock:
102 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
6,83 € 6,83 €
5,29 € 52,90 €
4,66 € 233,00 €
4,46 € 446,00 €
4,21 € 1.052,50 €
4,07 € 2.035,00 €
3,99 € 3.990,00 €
3,92 € 9.800,00 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Precision Amplifiers
RoHS:  
1 Channel
800 kHz
800 mV/us
2 uV
15 pA
18 V
4.75 V
200 uA
6 mA
130 dB
80 nV/sqrt Hz
PDIP-8
Through Hole
No Shutdown
- 40 C
+ 85 C
LTC1049
Tube
Amplifier Type: Zero-Drift Operational Amplifier
Brand: Analog Devices
Development Kit: DC417B
In - Input Noise Current Density: 2 fA
Ios - Input Offset Current: 30 pA
Output Type: Rail-to-Rail
Product: Operational Amplifiers
Product Type: Precision Amplifiers
PSRR - Power Supply Rejection Ratio: 130 dB
Factory Pack Quantity: 50
Subcategory: Amplifier ICs
Voltage Gain dB: 160 dB
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542390000
CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Amplifier ICs

Analog Devices Amplifiers deliver high performance through a combination of expert design, manufacturing processes, and application support, offering products that simplify the signal conditioning design process. The broad portfolio of amplifiers includes operational amplifiers covering a range of precision, speed, and voltage ranges, specialty amplifiers covering special functions and operations like current sensing and optical trans-impedance amplifiers, ADC drivers, and instrumentation amplifiers.