LT6205CS5#TRPBF

Analog Devices
584-LT6205CS5#TRPBF
LT6205CS5#TRPBF

Mfr.:

Description:
High Speed Operational Amplifiers 1x, 1x S 3V, 100MHz Video Op Amps

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 2500   Multiples: 2500
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2500)
1,61 € 4.025,00 €
1,58 € 7.900,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
2,61 €
Min:
1

Similar Product

Analog Devices LT6205CS5#TRMPBF
Analog Devices
High Speed Operational Amplifiers 1x, 1x S 3V, 100MHz Video Op Amps

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: High Speed Operational Amplifiers
RoHS:  
LT6205
1 Channel
100 MHz
600 V/us
90 dB
50 mA
18 uA
12.6 V
3 V
4 mA
SMD/SMT
SOT-23-5
Reel
Brand: Analog Devices
en - Input Voltage Noise Density: 9 nV/sqrt Hz
In - Input Noise Current Density: 4 pA
Product Type: Op Amps - High Speed Operational Amplifiers
Factory Pack Quantity: 2500
Subcategory: Amplifier ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542390000
CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Amplifier ICs

Analog Devices Amplifiers deliver high performance through a combination of expert design, manufacturing processes, and application support, offering products that simplify the signal conditioning design process. The broad portfolio of amplifiers includes operational amplifiers covering a range of precision, speed, and voltage ranges, specialty amplifiers covering special functions and operations like current sensing and optical trans-impedance amplifiers, ADC drivers, and instrumentation amplifiers.