LT3010MPMS8E#PBF

Analog Devices
584-LT3010MPMS8E#PBF
LT3010MPMS8E#PBF

Mfr.:

Description:
LDO Voltage Regulators 50mA, 3V to 80V L Drop uP Lin Reg

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 204

Stock:
204 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
13,48 € 13,48 €
10,67 € 106,70 €
9,54 € 477,00 €
9,18 € 918,00 €
8,82 € 2.205,00 €
8,59 € 4.295,00 €
8,41 € 8.410,00 €
2.500 Quote

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
MSOP-E-8
1.275 V to 60 V
50 mA
1 Output
Positive
30 uA
3 V
80 V
75 dB
Adjustable
- 55 C
+ 125 C
300 mV
LT3010
Tube
Brand: Analog Devices
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Dropout Voltage - Max: 370 mV
Line Regulation: 3 mV
Load Regulation: 10 mV
Operating Supply Current: 30 uA
Output Voltage Range: 1.275 V to 60 V
Product: LDO Voltage Regulators
Product Type: LDO Voltage Regulators
Reference Voltage: 1.275 V
Factory Pack Quantity: 50
Subcategory: PMIC - Power Management ICs
Type: Micropower Linear Regulator
Unit Weight: 94 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390070
MXHTS:
8542399999
ECCN:
EAR99

Positive Linear LDO Regulators

Analog Devices Inc. Positive Linear Low Dropout (LDO) Regulators are high-performance, low dropout linear regulators. The LDOs provide very low dropout, fast transient response, as well as excellent line and load regulation. These Positive Linear Regulators from Analog Devices also offer a very wide input voltage range from 0.9V to 80V. Output currents range from 100mA to 10A with positive and multiple outputs. The LDO regulators can be used in a wide range of applications.

Extended Temperature (H&MP) Linear Regulators

Analog Devices Inc. Extended Temperature (H&MP) Linear Regulators offer several options for applications requiring extended temperature operation. H-grade products offer 100% testing at hot, typically +125°C or +150°C. H-grade products are sample tested at cold (-40°C) with an expanded sample size and zero allowed failures. 

LDO Linear Regulators

Analog Devices Inc. LDO Linear Regulators are a broad line of high-performance low-dropout linear regulators (LDO). These LDOs offer very low dropout, fast transient response, excellent line and load regulation with a very wide 0.9V to 80V input voltage range. Output currents range from 100mA to 10A, with positive, negative and multiple outputs. 

Power Management ICs

Analog Devices Inc. Power Management ICs (PMICs) power innovation with precision and efficiency. With unmatched power densities, ultra-low noise technology, and superior reliability, Analog Devices’ PMIC portfolio supports complex power architectures in the most demanding applications, including industrial, automotive, and aerospace. Electronics engineers and designers are supported with power management evaluation boards and design tools, such as LTspice®, to ease development and optimize performance. From Silent Switcher® regulators and µModule® power solutions to advanced battery management, LDOs, and digital power control, ADI delivers high-efficiency, low-noise, and compact solutions that ensure reliability and scalability.

LT3010 LDO Regulators

Analog Devices LT3010 Low Dropout (LDO) Regulators are linear regulators that offer low quiescent current and low dropout voltage. These LDO regulators facilitate operation with very small output capacitors and are stable with 1µF capacitance on the output. The LT3010 LDO regulators offer internal protection circuitry, including reverse-battery protection, current limiting, thermal limiting, and reverse current protection.