LT1813CS8#TRPBF

Analog Devices
584-LT1813CS8#TRPBF
LT1813CS8#TRPBF

Mfr.:

Description:
High Speed Operational Amplifiers Dual 3mA, 100MHz, 750V/ s Operational Amplifier

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: High Speed Operational Amplifiers
RoHS:  
LT1813
2 Channel
100 MHz
750 V/us
85 dB
60 mA
6 uA
500 uV
12.6 V
2.5 V
3 mA
- 40 C
+ 85 C
SMD/SMT
SOIC-8
Reel
Cut Tape
MouseReel
Brand: Analog Devices
en - Input Voltage Noise Density: 8 nV/sqrt Hz
In - Input Noise Current Density: 1 pA
Product Type: Op Amps - High Speed Operational Amplifiers
Factory Pack Quantity: 2500
Subcategory: Amplifier ICs
Unit Weight: 71,764 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542390000
CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Amplifier ICs

Analog Devices Amplifiers deliver high performance through a combination of expert design, manufacturing processes, and application support, offering products that simplify the signal conditioning design process. The broad portfolio of amplifiers includes operational amplifiers covering a range of precision, speed, and voltage ranges, specialty amplifiers covering special functions and operations like current sensing and optical trans-impedance amplifiers, ADC drivers, and instrumentation amplifiers.

Availability

Stock:
0

You can still purchase this product for backorder.

Factory Lead Time:
14 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
3,75 € 3,75 €
2,85 € 28,50 €
2,61 € 65,25 €
2,37 € 237,00 €
2,24 € 560,00 €
2,17 € 2.170,00 €
Full Reel (Order in multiples of 2500)
2,01 € 5.025,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
3,75 €
Min:
1

Similar Product

Analog Devices LT1813CS8#PBF
Analog Devices
High Speed Operational Amplifiers Dual 3mA, 100MHz, 750V/ s Operational Amplifier