LT1809IS8#PBF

Analog Devices
584-LT1809IS8#PBF
LT1809IS8#PBF

Mfr.:

Description:
High Speed Operational Amplifiers Single 180MHz, 350V/ s Rail-to-Rail Input and Output Low Distortion Op Amps

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 155

Stock:
155
Can Dispatch Immediately
On Order:
200
Expected 6/1/2026
Factory Lead Time:
10
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,85 € 5,85 €
4,49 € 44,90 €
4,15 € 103,75 €
3,76 € 376,00 €
3,57 € 1.071,00 €
3,47 € 1.735,00 €
3,43 € 3.430,00 €
3,38 € 8.450,00 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: High Speed Operational Amplifiers
RoHS:  
LT1809
1 Channel
160 MHz
300 V/us
82 dB
85 mA
8 uA
600 uV
12.6 V
2.5 V
12.5 mA
- 40 C
+ 85 C
SMD/SMT
SOIC-8
Tube
Amplifier Type: High Speed
Brand: Analog Devices
en - Input Voltage Noise Density: 16 nV/sqrt Hz
Gain V/V: 80 V/mV
In - Input Noise Current Density: 5 pA
Input Type: Rail-to-Rail
Ios - Input Offset Current: 4 uA
Output Type: Rail-to-Rail
Product: Operational Amplifiers
Product Type: Op Amps - High Speed Operational Amplifiers
PSRR - Power Supply Rejection Ratio: 87 dB
Shutdown: No Shutdown
Factory Pack Quantity: 100
Subcategory: Amplifier ICs
THD plus Noise: - 86 dB
Unit Weight: 71,802 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Amplifier ICs

Analog Devices Amplifiers deliver high performance through a combination of expert design, manufacturing processes, and application support, offering products that simplify the signal conditioning design process. The broad portfolio of amplifiers includes operational amplifiers covering a range of precision, speed, and voltage ranges, specialty amplifiers covering special functions and operations like current sensing and optical trans-impedance amplifiers, ADC drivers, and instrumentation amplifiers.