LT1801CS8#PBF

Analog Devices
584-LT1801CS8#PBF
LT1801CS8#PBF

Mfr.:

Description:
High Speed Operational Amplifiers Dual 80MHz, 25V/ s Low Power Rail-to-Rail Input and Output Precision Op Amps

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 575

Stock:
575 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
6,16 € 6,16 €
4,72 € 47,20 €
4,36 € 109,00 €
3,97 € 397,00 €
3,78 € 1.134,00 €
3,67 € 1.835,00 €
3,63 € 3.630,00 €
3,58 € 8.950,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
6,19 €
Min:
1

Similar Product

Analog Devices LT1801CS8#TRPBF
Analog Devices
High Speed Operational Amplifiers Dual 80MHz, 25V/ s Low Power Rail-to-Rail Input and Output Precision Op Amps

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: High Speed Operational Amplifiers
RoHS:  
LT1801
2 Channel
80 MHz
25 V/us
105 dB
45 mA
250 nA
75 uV
12.6 V
2.3 V
1.6 mA
- 40 C
+ 85 C
SMD/SMT
SOIC-8
Tube
Amplifier Type: Low Power Amplifier
Brand: Analog Devices
en - Input Voltage Noise Density: 8.5 nV/sqrt Hz
Gain V/V: 85 V/mV
In - Input Noise Current Density: 1 pA
Input Type: Rail-to-Rail
Ios - Input Offset Current: 25 nA
Output Type: Rail-to-Rail
Product: High Speed Amplifiers
Product Type: Op Amps - High Speed Operational Amplifiers
PSRR - Power Supply Rejection Ratio: 97 dB
Shutdown: No Shutdown
Factory Pack Quantity: 100
Subcategory: Amplifier ICs
Unit Weight: 100 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Amplifier ICs

Analog Devices Amplifiers deliver high performance through a combination of expert design, manufacturing processes, and application support, offering products that simplify the signal conditioning design process. The broad portfolio of amplifiers includes operational amplifiers covering a range of precision, speed, and voltage ranges, specialty amplifiers covering special functions and operations like current sensing and optical trans-impedance amplifiers, ADC drivers, and instrumentation amplifiers.