LT1781CSW#PBF

Analog Devices
584-LT1781CSW#PBF
LT1781CSW#PBF

Mfr.:

Description:
RS-232 Interface IC Low Power 5V RS232 Dual Driver/Receiver with 15kV ESD Protection

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 82

Stock:
82 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
9,91 € 9,91 €
7,77 € 77,70 €
6,93 € 173,25 €
6,51 € 611,94 €
6,25 € 1.762,50 €
6,11 € 3.158,87 €
6,03 € 6.235,02 €
2.538 Quote

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: RS-232 Interface IC
RoHS:  
SMD/SMT
SOIC-16
LT1781
Transceiver
250 kb/s
2 Driver
2 Receiver
Full Duplex
5.5 V
4.5 V
8 mA
0 C
+ 70 C
15 kV
Tube
Brand: Analog Devices
Operating Supply Voltage: 5 V
Output Current: 20 mA
Pd - Power Dissipation: 40 mW
Product: RS-232 Transceivers
Product Type: RS-232 Interface IC
Propagation Delay Time: 0.6 us, 350 ns
Protocol Supported: RS-232
Shutdown: Without Shutdown
Factory Pack Quantity: 47
Subcategory: Interface ICs
Type: Low Power
Unit Weight: 638 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542399000
CNHTS:
8542390000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.