LT1765EFE-5#TRPBF

Analog Devices
584-LT1765EFE-5TRPBF
LT1765EFE-5#TRPBF

Mfr.:

Description:
Switching Voltage Regulators Mono 3A, 1.25MHz Buck Sw Regs

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 2500   Multiples: 2500
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2500)
7,66 € 19.150,00 €
5.000 Quote

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
12,92 €
Min:
1

Similar Product

Analog Devices LT1765EFE-5#PBF
Analog Devices
Switching Voltage Regulators Mono 3A, 1.25MHz Buck Sw Regs

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
TSSOP-EP-16
Buck
5 V
2.4 A
1 Output
1.25 MHz
- 40 C
+ 125 C
LT1765
Reel
Brand: Analog Devices
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
Development Kit: DC436A, DC476A
Input Voltage: 3 V to 25 V
Input Voltage - Max: 25 V
Input Voltage - Min: 3 V
Operating Supply Current: 1 mA
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 2500
Subcategory: PMIC - Power Management ICs
Type: Monolithic Step-Down Switching Regulator
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542390000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99