LT1460GCZ-10#PBF

Analog Devices
584-LT1460GCZ-10#PBF
LT1460GCZ-10#PBF

Mfr.:

Description:
Voltage References uP Prec Series Ref Fam

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 162

Stock:
162 Can Dispatch Immediately
Factory Lead Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,98 € 4,98 €
3,80 € 38,00 €
3,51 € 87,75 €
3,17 € 317,00 €
3,10 € 930,00 €
2,93 € 1.465,00 €
2,89 € 2.890,00 €
2,81 € 7.025,00 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Voltage References
RoHS:  
Through Hole
TO-92-3
Series Precision References
10 V
0.25 %
25 PPM / C
20 V
40 mA
0 C
+ 70 C
LT1460
Bulk
Brand: Analog Devices
Maximum Output Voltage: 10.025 V
Operating Supply Current: 215 uA
Product Type: Voltage References
Shutdown: No Shutdown
Factory Pack Quantity: 100
Subcategory: PMIC - Power Management ICs
Supply Current - Max: 350 uA
Unit Weight: 1,430 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542390000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Philippines
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

Power Management ICs

Analog Devices Inc. Power Management ICs (PMICs) power innovation with precision and efficiency. With unmatched power densities, ultra-low noise technology, and superior reliability, Analog Devices’ PMIC portfolio supports complex power architectures in the most demanding applications, including industrial, automotive, and aerospace. Electronics engineers and designers are supported with power management evaluation boards and design tools, such as LTspice®, to ease development and optimize performance. From Silent Switcher® regulators and µModule® power solutions to advanced battery management, LDOs, and digital power control, ADI delivers high-efficiency, low-noise, and compact solutions that ensure reliability and scalability.