LT1374CT7#PBF

Analog Devices
584-LT1374CT7#PBF
LT1374CT7#PBF

Mfr.:

Description:
Switching Voltage Regulators 4.5A, 500kHz Buck Sw Reg

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 100

Stock:
100 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
13,92 € 13,92 €
11,03 € 110,30 €
9,07 € 453,50 €
8,88 € 888,00 €
8,81 € 4.405,00 €
8,79 € 8.790,00 €
2.500 Quote

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Switching Voltage Regulators
RoHS:  
REACH - SVHC:
Through Hole
TO-220-7
Buck
Adjustable
3.6 A
1 Output
20 uA
500 kHz
0 C
+ 125 C
LT1374
Tube
Brand: Analog Devices
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Input Voltage: 5 V to 25 V
Operating Supply Current: 2.5 mA
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 50
Subcategory: PMIC - Power Management ICs
Type: Step Down Switching Regulator
Unit Weight: 2,022 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390070
MXHTS:
8542399999
ECCN:
EAR99