LT1271CT#PBF

Analog Devices
584-LT1271CT#PBF
LT1271CT#PBF

Mfr.:

Description:
Switching Voltage Regulators 4A Hi Eff Sw Regs

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
13,21 € 13,21 €
10,46 € 104,60 €
9,36 € 468,00 €
9,18 € 2.295,00 €
9,00 € 4.500,00 €
8,75 € 8.750,00 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Switching Voltage Regulators
RoHS:  
REACH - SVHC:
Through Hole
TO-220-5
Boost, Buck
Adjustable
4 A
1 Output
7 mA
60 kHz
0 C
+ 100 C
LT1271
Tube
Brand: Analog Devices
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Input Voltage: 3.5 V to 30 V
Input Voltage - Max: 30 V
Input Voltage - Min: 3.5 V
Operating Supply Current: 7 mA
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 50
Subcategory: PMIC - Power Management ICs
Type: High Efficiency Switching Regulator
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542390000
CAHTS:
8542390000
USHTS:
8542390070
MXHTS:
8542399999
ECCN:
EAR99