LT1227CS8#TRPBF

Analog Devices
584-LT1227CS8#TRPBF
LT1227CS8#TRPBF

Mfr.:

Description:
High Speed Operational Amplifiers 140MHz Video C F Amp

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 2500   Multiples: 2500
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2500)
5,68 € 14.200,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
9,84 €
Min:
1

Similar Product

Analog Devices LT1227CS8#PBF
Analog Devices
High Speed Operational Amplifiers 140MHz Video C F Amp

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: High Speed Operational Amplifiers
RoHS:  
LT1227
1 Channel
1.1 kV/us
62 dB
60 mA
36 V
4 V
10 mA
SMD/SMT
SOIC-8
Reel
Brand: Analog Devices
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
en - Input Voltage Noise Density: 3.2 nV/sqrt Hz
In - Input Noise Current Density: 1.7 pA
Product Type: Op Amps - High Speed Operational Amplifiers
Factory Pack Quantity: 2500
Subcategory: Amplifier ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542390000
CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330299
ECCN:
EAR99