LT1138ACSW#PBF

Analog Devices
584-LT1138ACSW#PBF
LT1138ACSW#PBF

Mfr.:

Description:
RS-232 Interface IC Advanced L Pwr 5V RS232 Drvrs/Rcvs w/ Sm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
14,16 € 14,16 €
11,09 € 110,90 €
9,67 € 261,09 €
9,55 € 1.031,40 €
9,50 € 2.565,00 €
9,19 € 4.714,47 €
9,08 € 9.316,08 €
2.511 Quote

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: RS-232 Interface IC
RoHS:  
SMD/SMT
SOIC-28
LT1138A
Transceiver
250 kb/s
5 Driver
3 Receiver
Full Duplex
12 V
4.5 V
15 mA
0 C
+ 70 C
10 kV
Tube
Brand: Analog Devices
Pd - Power Dissipation: 125 mW
Product Type: RS-232 Interface IC
Factory Pack Quantity: 27
Subcategory: Interface ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542399000
CNHTS:
8542390000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.