LT1133ACSW#PBF

Analog Devices
584-LT1133ACSW#PBF
LT1133ACSW#PBF

Mfr.:

Description:
RS-232 Interface IC Advanced L Pwr 5V RS232 Drvrs/Rcvs w/ Sm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
192
Expected 6/9/2026
Factory Lead Time:
10
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
13,71 € 13,71 €
10,85 € 108,50 €
9,98 € 249,50 €
9,24 € 887,04 €
8,97 € 2.296,32 €
8,75 € 4.480,00 €
8,69 € 8.898,56 €
2.528 Quote

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: RS-232 Interface IC
RoHS:  
SMD/SMT
SOIC-24
LT1133A
Transceiver
250 kb/s
3 Driver
5 Receiver
Full Duplex
12 V
4.5 V
15 mA
0 C
+ 70 C
15 kV
Tube
Brand: Analog Devices
Operating Supply Voltage: 5 V
Pd - Power Dissipation: 125 mW
Product: RS-232 Transceivers
Product Type: RS-232 Interface IC
Propagation Delay Time: 0.6 us, 350 ns
Protocol Supported: RS-232
Shutdown: Without Shutdown
Factory Pack Quantity: 32
Subcategory: Interface ICs
Type: Advanced Low Power
Unit Weight: 1,323 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
United States
The country is subject to change at the time of shipment.