LT1079CN#PBF

Analog Devices
584-LT1079CN#PBF
LT1079CN#PBF

Mfr.:

Description:
Precision Amplifiers uP, 2x & 4x, 1x S, Prec Op Amps

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 530

Stock:
530 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
8,18 € 8,18 €
6,45 € 64,50 €
5,98 € 149,50 €
5,60 € 560,00 €
5,32 € 1.330,00 €
5,21 € 2.605,00 €
5,04 € 5.040,00 €
2.500 Quote

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Precision Amplifiers
RoHS:  
4 Channel
200 kHz
70 mV/us
40 uV
6 nA
44 V
2.2 V
38 uA
15 mA
110 dB
28 nV/sqrt Hz
PDIP-14
Through Hole
No Shutdown
0 C
+ 70 C
LT1079
Tube
Brand: Analog Devices
Gain V/V: 1000 V/mV
In - Input Noise Current Density: 60 fA
Ios - Input Offset Current: 50 pA
Product: Precision Amplifiers
Product Type: Precision Amplifiers
PSRR - Power Supply Rejection Ratio: 114 dB
Factory Pack Quantity: 25
Subcategory: Amplifier ICs
Unit Weight: 2 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

Amplifier ICs

Analog Devices Amplifiers deliver high performance through a combination of expert design, manufacturing processes, and application support, offering products that simplify the signal conditioning design process. The broad portfolio of amplifiers includes operational amplifiers covering a range of precision, speed, and voltage ranges, specialty amplifiers covering special functions and operations like current sensing and optical trans-impedance amplifiers, ADC drivers, and instrumentation amplifiers.