LT1056S8#PBF

Analog Devices
584-LT1056S8#PBF
LT1056S8#PBF

Mfr.:

Description:
Precision Amplifiers Prec, Hi Speed, JFET In Op Amps

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 928

Stock:
928 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
7,55 € 7,55 €
5,87 € 58,70 €
5,44 € 136,00 €
4,97 € 497,00 €
4,71 € 1.413,00 €
4,62 € 2.310,00 €
4,51 € 4.510,00 €
4,27 € 10.675,00 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Precision Amplifiers
RoHS:  
1 Channel
5.5 MHz
14 V/us
500 uV
10 pA
40 V
8 V
5 mA
30 mA
100 dB
15 nV/sqrt Hz
SOIC-8
SMD/SMT
No Shutdown
0 C
+ 70 C
LT1056
Tube
Amplifier Type: High Speed Amplifier
Brand: Analog Devices
Development Kit: DC417B
Gain V/V: 400 V/mV
In - Input Noise Current Density: 1.8 fA
Input Type: JFET
Ios - Input Offset Current: 5 pA
Product: Precision Amplifiers
Product Type: Precision Amplifiers
PSRR - Power Supply Rejection Ratio: 104 dB
Factory Pack Quantity: 100
Subcategory: Amplifier ICs
Voltage Gain dB: 52 dB
Unit Weight: 572,200 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

Amplifier ICs

Analog Devices Amplifiers deliver high performance through a combination of expert design, manufacturing processes, and application support, offering products that simplify the signal conditioning design process. The broad portfolio of amplifiers includes operational amplifiers covering a range of precision, speed, and voltage ranges, specialty amplifiers covering special functions and operations like current sensing and optical trans-impedance amplifiers, ADC drivers, and instrumentation amplifiers.