LT1016CS8#TRPBF

Analog Devices
584-LT1016CS8#TRPBF
LT1016CS8#TRPBF

Mfr.:

Description:
Analog Comparators Ultra Fast Prec 10ns Comp

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.147

Stock:
1.147 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
8,00 € 8,00 €
6,22 € 62,20 €
5,78 € 144,50 €
5,29 € 529,00 €
5,07 € 1.267,50 €
4,93 € 2.465,00 €
4,80 € 4.800,00 €
Full Reel (Order in multiples of 2500)
4,55 € 11.375,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
8,00 €
Min:
1

Similar Product

Analog Devices LT1016CS8#PBF
Analog Devices
Analog Comparators Ultra Fast Prec 10ns Comp

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Analog Comparators
RoHS:  
SMD/SMT
SOIC-8
1 Channel
CMOS, TTL
4.5 V
10 V
35 mA
1 mV
LT1016
Reel
Cut Tape
MouseReel
Brand: Analog Devices
Product: Analog Comparators
Product Type: Analog Comparators
Propagation Delay Time: 0.009 us
Factory Pack Quantity: 2500
Subcategory: Amplifier ICs
Unit Weight: 72,661 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

Amplifier ICs

Analog Devices Amplifiers deliver high performance through a combination of expert design, manufacturing processes, and application support, offering products that simplify the signal conditioning design process. The broad portfolio of amplifiers includes operational amplifiers covering a range of precision, speed, and voltage ranges, specialty amplifiers covering special functions and operations like current sensing and optical trans-impedance amplifiers, ADC drivers, and instrumentation amplifiers.