LT1006CN8#PBF

Analog Devices
584-LT1006CN8#PBF
LT1006CN8#PBF

Mfr.:

Description:
Precision Amplifiers Prec, 1x S Op Amp

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 212

Stock:
212 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,06 € 5,06 €
3,86 € 38,60 €
3,41 € 170,50 €
3,21 € 321,00 €
3,05 € 762,50 €
2,98 € 1.490,00 €
2,94 € 2.940,00 €
2,86 € 7.150,00 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Precision Amplifiers
RoHS:  
1 Channel
600 kHz
400 mV/us
30 uV
9 nA
44 V
4 V
340 uA
25 mA
114 dB
22 nV/sqrt Hz
PDIP-8
Through Hole
No Shutdown
0 C
+ 70 C
LT1006
Tube
Amplifier Type: High Voltage Amplifier
Brand: Analog Devices
Development Kit: DC417B
Gain V/V: 2 V/uV
In - Input Noise Current Density: 70 fA
Ios - Input Offset Current: 150 pA
Product: Precision Amplifiers
Product Type: Precision Amplifiers
PSRR - Power Supply Rejection Ratio: 124 dB
Factory Pack Quantity: 50
Subcategory: Amplifier ICs
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

Amplifier ICs

Analog Devices Amplifiers deliver high performance through a combination of expert design, manufacturing processes, and application support, offering products that simplify the signal conditioning design process. The broad portfolio of amplifiers includes operational amplifiers covering a range of precision, speed, and voltage ranges, specialty amplifiers covering special functions and operations like current sensing and optical trans-impedance amplifiers, ADC drivers, and instrumentation amplifiers.