LTC4444MPMS8E-5#PBF

Analog Devices
584-C4444MPMS8E-5PBF
LTC4444MPMS8E-5#PBF

Mfr.:

Description:
Gate Drivers Hi V Sync N-Ch MOSFET Drvr

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
17
Expected 6/5/2026
150
Expected 7/28/2026
Factory Lead Time:
10
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
8,07 € 8,07 €
6,21 € 62,10 €
5,56 € 278,00 €
5,22 € 522,00 €
5,01 € 1.252,50 €
4,88 € 2.440,00 €
4,80 € 4.800,00 €
4,58 € 11.450,00 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Gate Drivers
RoHS:  
MOSFET Gate Drivers
High-Side, Low-Side
SMD/SMT
MSOP-E-8
2 Driver
2 Output
3 A
7.2 V
13.5 V
80 ns
50 ns
- 55 C
+ 150 C
LTC4444-5
Tube
Brand: Analog Devices
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
Logic Type: CMOS
Operating Supply Current: 320 uA
Output Voltage: 4.5 V to 13.5 V
Product Type: Gate Drivers
Propagation Delay - Max: 60 ns
Factory Pack Quantity: 50
Subcategory: PMIC - Power Management ICs
Technology: Si
Unit Weight: 26,791 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99