NML0505SC

Murata Power Solutions
580-NML0505SC
NML0505SC

Mfr.:

Description:
DC/DC Converters - Through Hole 2W 5-5V SIP DC/DC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 13

Stock:
13
Can Dispatch Immediately
On Order:
175
Expected 8/3/2026
420
140
Expected 8/31/2026
280
Expected 9/7/2026
Factory Lead Time:
29
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
11,90 € 11,90 €
11,46 € 57,30 €
11,27 € 112,70 €
10,21 € 255,25 €
10,13 € 354,55 €

Product Attribute Attribute Value Select Attribute
Murata
Product Category: DC/DC Converters - Through Hole
RoHS:  
REACH - SVHC:
Isolated
1 Output
2 W
5 V
4.5 V
5.5 V
5 V
400 mA
1 kV
SIP-4
14 mm (0.551 in)
7.5 mm (0.295 in)
10 mm (0.394 in)
Industrial
NML
Application: Industrial
Brand: Murata Power Solutions
Input Voltage: 4.5 V to 5.5 V
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Mounting Style: Through Hole
Packaging: Tube
Product: Isolated
Product Type: Isolated DC-DC Converters
Factory Pack Quantity: 35
Subcategory: DC-DC Converters
Unit Weight: 2 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504409590
CNHTS:
8504401400
CAHTS:
8504409099
USHTS:
8504409580
JPHTS:
850440090
KRHTS:
8504409099
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.