1447423C

Murata Power Solutions
580-1447423C
1447423C

Mfr.:

Description:
Power Inductors - Leaded 470 UH 10%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 443

Stock:
443
Can Dispatch Immediately
On Order:
750
Expected 8/3/2026
850
Expected 10/26/2026
Factory Lead Time:
8
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,05 € 3,05 €
2,52 € 25,20 €
2,18 € 54,50 €
2,14 € 214,00 €

Product Attribute Attribute Value Select Attribute
Murata
Product Category: Power Inductors - Leaded
RoHS:  
Wirewound
Radial
24.4 mm x 14 mm
Unshielded
470 uH
10 %
2.3 A
250 mOhms
- 40 C
+ 85 C
34
2 MHz
Standard
PCB Mount
14 mm
24.4 mm
Ferrite
1400
Bulk
Application: Magnetic
Brand: Murata Power Solutions
Core Type: Bobbin
Lead Diameter: 0.67 mm
Lead Spacing: 23.3 mm
Product: Power Inductors
Product Type: Power Inductors - Leaded
Factory Pack Quantity: 25
Subcategory: Inductors, Chokes & Coils
Test Frequency: 1 kHz
Unit Weight: 50 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504500090
CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
KRHTS:
8504502090
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.