P2202ACL60

Littelfuse
576-P2202ACL60
P2202ACL60

Mfr.:

Description:
Thyristor Surge Protection Devices - TSPD 500A 90/180V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 500   Multiples: 500
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,82 € 910,00 €
1,80 € 4.500,00 €
1,79 € 8.950,00 €

Product Attribute Attribute Value Select Attribute
Littelfuse
Product Category: Thyristor Surge Protection Devices - TSPD
RoHS:  
130 V, 260 V
800 mA
50 A
90 V, 180 V
5 uA
150 mA
4 V
25 pF to 65 pF, 45 pF to 115 pF
- 40 C
+ 85 C
Through Hole
Modified-TO-220-3
Bulk
Brand: Littelfuse
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Current Rating: 2.2 A
Product Type: TSPDs
Series: pxxx2AC
Factory Pack Quantity: 500
Subcategory: Thyristors
Unit Weight: 6 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8541300000
CNHTS:
8541300000
CAHTS:
8541300000
USHTS:
8541300080
JPHTS:
8541300003
ECCN:
EAR99