P2202AAL

Littelfuse
576-P2202AAL
P2202AAL

Mfr.:

Description:
Thyristor Surge Protection Devices - TSPD 90/180V 50A TO220A SIDACtor SYM 2Chp

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 500   Multiples: 500
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,26 € 630,00 €
1,25 € 3.125,00 €

Product Attribute Attribute Value Select Attribute
Littelfuse
Product Category: Thyristor Surge Protection Devices - TSPD
RoHS:  
130 V, 260 V
800 mA
20 A
90 V, 180 V
5 uA
150 mA
4 V
15 pF to 30 pF, 30 pF to 50 pF
- 40 C
+ 85 C
Through Hole
TO-220-2
Bulk
Brand: Littelfuse
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Current Rating: 2.2 A
Product Type: TSPDs
Series: pxxx2a_
Factory Pack Quantity: 500
Subcategory: Thyristors
Tradename: SIDACtor
Unit Weight: 6 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8541300000
CNHTS:
8541300000
CAHTS:
8541300000
USHTS:
8541300080
JPHTS:
8541300003
ECCN:
EAR99

SIDACtor® Baseband Protection Thyristors

Littelfuse SIDACtor Baseband Protection Thyristors are solid state crowbar devices designed to protect of baseband telecommunications equipment such as phones, faxes, modems, line cards, CPE and DSL from damaging overvoltage transients. Leveraging the latest in thyristor advancements, Littelfuse offers SIDACtor devices with a patented ion implant technology. This technology ensures effective protection within nanoseconds, up to 3000 A 1.2-50-8/20 surge current ratings, and simple solutions for regulatory requirements such as GR 1089, TIA-968-B (formerly known as FCC Part 68), ITU-T K.20, ITU-T K.21, and UL 60950-1. In the standby mode, SIDACtor devices exhibit a high off-state impedance, eliminating excessive leakage currents and appearing transparent to the circuits they protect. If a voltage exceeding the switching voltage (VS) occurs, the SIDACtor devices crowbar and simulate a short circuit condition until the current flowing through the device is either interrupted or drops below the SIDACtor device's holding current (IH). When this occurs, SIDACtor devices reset and return to their high off-state impedance. NEW! Littelfuse expanded its SIDACtor Baseband Protection Thyristors product line to include the low profile SMA Series which features excellent surge rating, low voltage overshoot, and low capacitance, a smaller SMA package, and does not degrade surge capability after multiple events.

Baseband Voice DS1 SIDACtor Protection Thyristors

Littelfuse Baseband Voice DS1 SIDACtor® Protection Thyristors focus on addressing the performance and regulatory requirements of baseband telecommunications equipment such as voice, modems, and DS1. SIDACtor components are solid-state crowbar devices that protect telecom equipment during hazardous transient conditions. Utilizing a patented ion implant technology, effective protection is ensured within nanoseconds. Littelfuse Baseband Voice DS1 SIDACtor Protection Thyristors offer an overvoltage protection solution that helps applications comply with Telcordia GR-1089 Issue 4, ITU-T recommendations K.20, K.21, K.44, and K.45, and TIA-968-A.

SIDACtor® Protection Thyristors

Littelfuse SIDACtor® Protection Thyristors are thyristor devices used to protect sensitive circuits from electrical disturbances caused by lightning-induced surges, inductive-coupled spikes, and AC power fault conditions. The unique structure and characteristics of the thyristor are used to create an overvoltage protection device with precise and repeatable turn-on characteristics with low voltage overshoot and high surge current capabilities. SIDACtor components are solid state crowbar devices with a patented ion implant technology that ensures effective protection within nanoseconds. Littelfuse SIDACtor Protection Thyristors include a wide range of semiconductor protection thyristor over-voltage transient suppression devices designed to serve requirements of telecom and data networking equipment applications.

AC/DC Power Supply

Littelfuse AC/DC Power Supply is a commonly used building block in electronic designs. The components in these power supply building blocks need to be reliable and long-lasting, and Littelfuse offers a range of products that fit those requirements. This portfolio of components covers overcurrent and overvoltage protection, the power stage, and output protection. Typical applications for Littelfuse AC/DC Power Supply products include automotive, solar, industrial, manufacturing, and more.

P-02A-L Voice-DS1 SIDACtor Protection Thyristors

Littelfuse P-02A-L SIDACtor® Protection Thyristors are designed to protect baseband equipment from damaging overvoltage transients. The components provide a robust single port through-hole solution that enables voice-through DS-1 equipment to comply with various global regulatory standards. Surge capability does not degrade after multiple surge events within the limit. The P-02AAL thyristors from Littelfuse feature low voltage overshoot, low on-state voltage, single-port protection, and fail short circuits when surged in excess of ratings. The modified TO-220 packaged components are RoHS compliant.