P1602ACL60

Littelfuse
576-P1602ACL60
P1602ACL60

Mfr.:

Description:
Thyristor Surge Protection Devices - TSPD 500A 65/130V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,03 € 5,03 €
3,29 € 32,90 €
2,46 € 246,00 €
1,82 € 910,00 €
1,80 € 4.500,00 €
1,79 € 8.950,00 €

Product Attribute Attribute Value Select Attribute
Littelfuse
Product Category: Thyristor Surge Protection Devices - TSPD
RoHS:  
95 V, 190 V
800 mA
50 A
65 V, 130 V
5 uA
150 mA
4 V
25 pF to 85 pF, 45 pF to 145 pF
- 40 C
+ 85 C
Through Hole
Modified-TO-220-3
Bulk
Brand: Littelfuse
Current Rating: 2.2 A
Product Type: TSPDs
Series: pxxx2AC
Factory Pack Quantity: 500
Subcategory: Thyristors
Unit Weight: 6 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8541300000
CNHTS:
8541300000
CAHTS:
8541300000
USHTS:
8541300080
JPHTS:
854130000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

AC/DC Power Supply

Littelfuse AC/DC Power Supply is a commonly used building block in electronic designs. The components in these power supply building blocks need to be reliable and long-lasting, and Littelfuse offers a range of products that fit those requirements. This portfolio of components covers overcurrent and overvoltage protection, the power stage, and output protection. Typical applications for Littelfuse AC/DC Power Supply products include automotive, solar, industrial, manufacturing, and more.

P-2ACL SIDACtor® Primary Protection Thyristors

Littelfuse P-2ACL SIDACtor® Primary Protection Thyristors feature a modified TO-220 package and are designed for use in primary protection applications. The components provide a single port overvoltage solution that enables applications to comply with GR-974 and a range of other global regulatory standards. Surge capability does not degrade after multiple surge events within limit. The P-2ACL thyristors offer low voltage overshoot, low on-state voltage, and fails short circuit when surged in excess of ratings. Components are RoHS compliant and halogen-free.