0314003.HXP

Littelfuse
576-0314003.HXP
0314003.HXP

Mfr.:

Description:
Cartridge Fuses 250V 3A Fast Acting

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.127

Stock:
1.127 Can Dispatch Immediately
Factory Lead Time:
17 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,45 € 1,45 €
1,21 € 6,05 €
1,12 € 11,20 €
0,929 € 46,45 €
0,851 € 85,10 €
0,748 € 224,40 €
0,704 € 352,00 €
0,679 € 679,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Bulk
Availability:
In Stock
Price:
1,38 €
Min:
1
Mfr. Part No.:
Packaging:
Bulk
Availability:
In Stock
Price:
4,81 €
Min:
1

Similar Product

Littelfuse 0314003.MXP
Littelfuse
Cartridge Fuses 250V 3A Fast Acting

Product Attribute Attribute Value Select Attribute
Littelfuse
Product Category: Cartridge Fuses
RoHS:  
314
Ceramic Fuses
3 A
Fast Blow
3AB (6.3 mm x 32 mm)
250 VAC
125 VDC
10 kA
Holder / Clip
Clip
- 55 C
+ 125 C
Bulk
43.45 mOhms
Body Style: Cylindrical
Brand: Littelfuse
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Diameter: 6.35 mm
Indicator Style: Without Indicator
Length: 31.75 mm
Product Type: Axial Lead and Cartridge Fuse
Factory Pack Quantity: 100
Subcategory: Fuses
Unit Weight: 2,800 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536101090
CNHTS:
8536100000
CAHTS:
8536100000
USHTS:
8536100040
JPHTS:
853610000
BRHTS:
85361000
ECCN:
EAR99

Automotive Fuses

Littelfuse fuses and fuse accessories feature an extensive selection of circuit protection technologies for automotive applications. These fuses and fuse accessories from Littelfuse assist in circuit protection design for demanding applications. Solutions for overcurrent applications as well as overvoltage applications are available.

Electrical Vehicle AC Chargers

Littelfuse provides a wide range of products that are suitable for Electric Vehicle AC Chargers. Although simpler in nature compared to DC chargers, AC charging stations safely deliver AC power from the electrical grid into the vehicle. Due to space and weight constraints in the vehicle, on-board chargers and AC charging stations are typically limited to lower amounts of power (22kW or less), which means charging time is slow – taking several hours. These systems also rely on a vehicle’s on-board charger to enable the conversion of AC power from the grid into DC power to charge the vehicle’s battery. It’s critical that proper measures are taken to safeguard both the charger and vehicle.

6.3x32mm (3AB/3AG) Fuse Holders & Fuse Accessories

Littelfuse 6.3mm x 32mm (3AB/3AG) Fuse Holders & Fuse Accessories are ideal for Slo-Blo® (Time-Lag), fast-acting, and very fast-acting fuses designed to IEC specifications. The 3AB Slo-Blo fuses feature ceramic body construction that permits higher interrupting ratings and voltage ratings. The 3AB fast-acting fuses protect Silicon Controlled Rectifiers and similar solid-state devices. The 3AG fuses solve a broad range of application requirements. 

Automotive Application Solutions

Littelfuse Automotive Solutions contain a portfolio of AEC-Q101 and AEC-Q200 qualified TVS diodes, diode arrays, varistors, multilayer varistors, and POLY-FUSE® PTCs. Each new generation of vehicles has an increased number of electronics that control everything from the radio to fuel injection. Littelfuse provides circuit protection solutions for a range of difficult automotive applications.

Electrical Vehicle DC Fast Chargers

DC charging stations are designed to convert the electrical grid’s AC power into DC power that can then be fed directly into a vehicle’s battery system for fast charging – in 30 minutes or less. Because the conversion from AC to DC power is being done in the charging station, these units can provide higher levels of power (50kW to 350kW and beyond) to the vehicle compared to AC charging stations. Working with tens to hundreds of kilowatts of power, efficient conversion, reliability of the system, and user safety are critical.

Battery Management System Solutions

Littelfuse Battery Management System Solutions provides components that protect against overcurrents, surges, and Electrostatic Discharge (ESD) that threaten the safe operation of Battery Management Systems (BMS) in industrial tools and robotics, as well as e-mobility, mobile, and wearable applications. These systems regulate battery performance and communicate with energy management systems to keep batteries safe and operational. Littelfuse Battery Management System Solutions include fuses, TVS diodes, diode arrays, single-cell batteries, multi-cell batteries, solid state relays, and more.