0219002.MXAEP

Littelfuse
576-0219002.MXAEP
0219002.MXAEP

Mfr.:

Description:
Cartridge Fuses 250V 2A Slo-Blo

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
15 Weeks Estimated factory production time.
Minimum: 1000   Multiples: 1000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,998 € 998,00 €

Product Attribute Attribute Value Select Attribute
Littelfuse
Product Category: Cartridge Fuses
RoHS:  
219XA
Glass Fuses
2 A
Time Delay / Slow Blow
5 mm x 20 mm
250 VAC
150 A at 250 VAC
Board Mount
Axial
- 55 C
+ 125 C
Bulk
45.15 mOhms
Body Style: Cylindrical Leaded
Brand: Littelfuse
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Diameter: 5.5 mm
Indicator Style: See Through Case
Length: 21.5 mm
Factory Pack Quantity: 1000
Subcategory: Fuses
Unit Weight: 1,500 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536101090
CNHTS:
8536100000
CAHTS:
8536100000
USHTS:
8536100020
JPHTS:
8536100005
KRHTS:
8536101000
BRHTS:
85361000
ECCN:
EAR99

Major Appliance Solutions

Littelfuse offers a broad portfolio of products designed for major appliances, such as cold storage, coffee machines, blenders, and air purifiers. These products include fuses, TVS diodes, load switches, MOVs, TVS diode arrays, reed sensors, reed switches, and TMR sensors. Additional applications for the Littelfuse major appliance solutions are residential AC units, vending machines, washing machines, commercial ice makers, microwave ovens, and rice cookers.

Automotive Fuses

Littelfuse fuses and fuse accessories feature an extensive selection of circuit protection technologies for automotive applications. These fuses and fuse accessories from Littelfuse assist in circuit protection design for demanding applications. Solutions for overcurrent applications as well as overvoltage applications are available.

LED Lighting Solutions

Littelfuse LED Lighting Solutions support all facets of the LED lighting market with innovative solutions that not only meet regulatory standards but also increase equipment safety and reliability. To help protect end-users, Littelfuse works closely with many LED driver IC suppliers, to ensure their evaluation boards and reference designs comply with safety and surge immunity requirements. They also assist LED lighting power supply manufacturers in designing optimal protection schemes for their driver modules. At the OEM level, they cooperate with luminaire and lamp manufacturers to ensure their products are optimally designed for robust surge immunity protection.

Heat Pumps

Littelfuse provides a broad portfolio of components for heat pumps, including fuses, TVS diodes, gate drivers, and more. The heat pump market is growing quickly, driven by government initiatives to reduce greenhouse gas emissions and rising energy costs. With inverter-driven motors improving system efficiencies, heat pumps can now be used in a wide range of climates. Learn how Littelfuse technologies make heat pumps safer, more reliable, and more energy efficient. Heat pumps can be used in a wide range of climates due to the inverter-driven motors improving system efficiencies. These components are suitable for various applications such as energy management, security systems, HVAC systems, smoke detectors, and IoT-controlled appliances. Littelfuse offers protect, control, and sense technologies to improve buildings' reliability, safety, and energy efficiency.

5mm x 20mm Fuse Holders & Fuse Accessories

Littelfuse 5mm x 20mm Fuse Holders and Fuse Accessories are ideal for Slo-Blo®(time lag), medium, and fast-acting fuses designed to IEC specifications. The 5mm x 20mm fuse accessories include in-line fuse holders, panel-mount fuse enclosures, circuit board-mount fuse enclosures, fuse blocks, and fuse clips.

Automotive Application Solutions

Littelfuse Automotive Solutions contain a portfolio of AEC-Q101 and AEC-Q200 qualified TVS diodes, diode arrays, varistors, multilayer varistors, and POLY-FUSE® PTCs. Each new generation of vehicles has an increased number of electronics that control everything from the radio to fuel injection. Littelfuse provides circuit protection solutions for a range of difficult automotive applications.

219 & 219XA Series Time-Lag Fuses

Littelfuse 219 and 219XA Series Time-Lag Fuses are a family 5x20mm fuses, available in cartridge or axial lead form. These lead-free, RoHS-compliant fuses provide supplementary protection to appliances or individual protection to components and internal circuits. Additional applications include serving as the AC line fuse in LED lighting designs. 219 and 219XA series fuses feature tin-plated copper leads, nickel-plated brass caps, a glass body, and can operate between -55° and +125°C temperatures. These Littelfuse fuses meet the IEC 60127-2, sheet 6 specification for time-lag fuses.

Battery Management System Solutions

Littelfuse Battery Management System Solutions provides components that protect against overcurrents, surges, and Electrostatic Discharge (ESD) that threaten the safe operation of Battery Management Systems (BMS) in industrial tools and robotics, as well as e-mobility, mobile, and wearable applications. These systems regulate battery performance and communicate with energy management systems to keep batteries safe and operational. Littelfuse Battery Management System Solutions include fuses, TVS diodes, diode arrays, single-cell batteries, multi-cell batteries, solid state relays, and more.