5745968-2

TE Connectivity
571-5745968-2
5745968-2

Mfr.:

Description:
D-Sub Standard Connectors PLUG FRNT MTL SHL 25 standard mtng holes

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 760

Stock:
760 Can Dispatch Immediately
Factory Lead Time:
11 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
11,40 € 11,40 €
7,16 € 71,60 €
6,95 € 139,00 €
6,93 € 346,50 €
6,76 € 6.760,00 €

Non-RoHS Version

TE Connectivity / AMP 745968-2
TE Connectivity / AMP
D-Sub Standard Connectors PLUG FRNT MTL SHL 25 standard mtng holes

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: D-Sub Standard Connectors
RoHS:  
25 Position
Without Pin Contacts
Solder
Through Hole
Vertical
2 Row
Male
Gold
Plug
3 (B)
Steel
Tin
Unfiltered
HD-20
Tube
Brand: TE Connectivity
Contact Material: Brass
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Product Type: D-Sub Connectors - Standard Density
Factory Pack Quantity: 10
Subcategory: D-Sub Connectors
Tradename: AMPLIMITE
Unit Weight: 7,484 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536693000
CNHTS:
8536901900
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99

AMPLIMITE D-Subminiature Connectors

TE Connectivity's (TE) AMPLIMITE D-Subminiature Connectors are compact pin and socket connectors designed especially for high-density packages. The D-Subminiature connectors are designed for multiple applications along with specialized accessories that provide a cost-effective solution for complex applications. TE AMPLIMITE Standard D-Subminiature connectors are available with MIL-DTL-24308 qualification.

AMPLIMITE Standard D-Subminiature Connectors

TE Connectivity's (TE) AMPLIMITE Standard D-Subminiature Connectors feature a UL 94V-0 rating, 4 to 40 threaded inserts, and HD-20 and HD-22 availability. AMPLIMITE Standard Connectors have front metal, full metal, and plastic shell features that allow the choice of connectors with suitable durability. TE AMPLIMITE Standard D-Subminiature Connectors have a rugged, easy-to-use design ideal for industrial controls, factory automation, base stations, and consumer electronics.